• Preferred Supplier

iWave Global

Image of i.MX 95 SMARC SoM

i.MX 95 SMARC System on Module

The SoM leverages NXP i.MX 95 processors for secure, high-speed data processing with low-power modes, featuring 10GbE, USB 3.0, PCIe Gen3, Wi-Fi 6, and Bluetooth 5.3 connectivity.

Image of Agilex™ 5 SoC FPGA SOM

Agilex™ 5 SoC FPGA System on Module

The SOM features dual Cortex-A76 and A55 cores for optimized performance and power efficiency, advanced AI Tensor DSP, 28.1 Gbps GTS transceivers, PCIe 4.0 × 8, Display Port, and HDMI.

Image of Versal™ AI Edge SOM

Versal™ AI Edge System On Module

The Versal SOM is Compatible with VE2302/VE2202/VE2102/VE2002 chips, 8GB RAM, 128GB EMMC, 256MB QSPI Flash. Supports high-speed transceivers, 40G Ethernet, PCIe, MIPI for advanced AI.

Image of i.MX 93 OSM System on Module

i.MX 93 OSM System on Module

The i.MX 93 SoC-based LGA SoM consists of Dual Cortex A55 @ 1.7GHz, NPU with up to 0.5 TOP/s & IEEE 802.11 a/b/g/n/ac/ax WiFi + Bluetooth 5.3+ IEEE802.15.4 module & 2GB LPDDR4/4X Memory

Image of Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC System on Module

Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC System on Module

Zynq UltraScale+ MPSoC SoM with ZU11/17/19 supports Quad A53, Up to 1143K Logic cells & 522K LUTs, PCIe, USB3.0, SATA3.1, DisplayPort, 32 GTH, 16 GTY & 4 GTR Transceivers and 142 IOs.

Tools and Support

Promowane wideo

Accelerating AI at the Edge Vitis AI NPU demo on Versal AI Edge VE2302
Accelerating AI at the Edge Vitis AI NPU demo on Versal AI Edge VE2302
iWave’s Ready-to-Deploy SmartNIC Solutions for Enhanced Networking
iWave’s Ready-to-Deploy SmartNIC Solutions for Enhanced Networking
iWave with DigiKey at Embedded World 2025
iWave with DigiKey at Embedded World 2025
Explore iWave’s Zynq UltraScale+ RFSoC SoMs & 3U VPX Cards
Explore iWave’s Zynq UltraScale+ RFSoC SoMs & 3U VPX Cards
Wyświetl wszystkie

iWave Global - informacje

iWave offers an extensive portfolio of Embedded Computing boards and solutions built for the industrial, automotive, and medical vertical markets. As a priority partner for semiconductor companies such as NXP, TI, AMD, and Intel, iWave enables customers to have access to the latest embedded technology. A portfolio of ODM Solutions such as telematics and industrial gateways, HMI Solutions, and ARINC 818 Solutions are built to power customers in their product roadmap allowing them to focus on their core competencies making iWave aims to be the trusted partner for embedded technology.

Additional Content